
1746030003 | |
|---|---|
DigiKey Part Number | 281-1746030003-ND |
Manufacturer | |
Manufacturer Product Number | 1746030003 |
Description | VT SF 4/12 MC NE RT V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.7mm x 12.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.22" W x 0.47" L (5.7mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.142" ~ 0.236" (3.60mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Box | Color Red |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 0,24505 € | 47,05 € |
| Unit Price without VAT: | 0,24505 € |
|---|---|
| Unit Price with VAT: | 0,29161 € |

