
1746030002 | |
|---|---|
DigiKey Part Number | 281-1746030002-ND |
Manufacturer | |
Manufacturer Product Number | 1746030002 |
Description | VT SF 4/12 MC NE BL V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.7mm x 12.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.22" W x 0.47" L (5.7mm x 12.0mm) | |
Cable Diameter | 0.142" ~ 0.236" (3.60mm ~ 6.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 0,24813 € | 47,64 € |
| Unit Price without VAT: | 0,24813 € |
|---|---|
| Unit Price with VAT: | 0,29527 € |

