MFR Recommended

1743180000 | |
|---|---|
DigiKey Part Number | 281-5845-ND |
Manufacturer | |
Manufacturer Product Number | 1743180000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-26 AWG |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669040000 | Weidmüller | 0 | 281-2669040000-ND | 9,29000 € | MFR Recommended |


