
1742630000 | |
|---|---|
DigiKey Part Number | 1742630000-ND |
Manufacturer | |
Manufacturer Product Number | 1742630000 |
Description | TOOL ACTUATION FOR KLBU SC BTWZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Actuation Tool Shielding Clamps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Shielding Clamps | |
Weight | 0.159 lb (72.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,85000 € | 30,85 € |
| Unit Price without VAT: | 30,85000 € |
|---|---|
| Unit Price with VAT: | 36,71150 € |

