2 Position Terminal Block Beige Plug Connection 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742620000

DigiKey Part Number
1742620000-ND
Manufacturer
Manufacturer Product Number
1742620000
Description
TERM BLK 2POS BEIGE
Customer Reference
Detailed Description
2 Position Terminal Block Beige Plug Connection 5.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
16 A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Features
-
Housing Color
Beige
Length
1.693" (43.00mm)
Height (Max)
1.339" (34.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.