



1739650000 | |
|---|---|
DigiKey Part Number | 281-3765-ND |
Manufacturer | |
Manufacturer Product Number | 1739650000 |
Description | CONN TERM BLK GROUND 2-12 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 € | 37,08 € |
| 10 | 26,92000 € | 269,20 € |
| 25 | 24,31960 € | 607,99 € |
| 50 | 22,79680 € | 1.139,84 € |
| 100 | 21,59100 € | 2.159,10 € |
| 250 | 20,38752 € | 5.096,88 € |
| Unit Price without VAT: | 37,08000 € |
|---|---|
| Unit Price with VAT: | 44,12520 € |


