1739590000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 20
Unit Price: 4,88000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1739590000

DigiKey Part Number
1739590000-ND
Manufacturer
Manufacturer Product Number
1739590000
Description
CONN TERM BLK FEED THRU 4-14 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
400V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-14 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes