Thread Adapter For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1738730000

DigiKey Part Number
1738730000-ND
Manufacturer
Manufacturer Product Number
1738730000
Description
ADAPTER EX M50-1NPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thread Adapter For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
Cable Glands
Material
Brass, Nickel Plated
Features
NPT 1" to M50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,34000 €94,34 €
Manufacturers Standard Package
Unit Price without VAT:94,34000 €
Unit Price with VAT:112,26460 €