
1738220000 | |
|---|---|
DigiKey Part Number | 1738220000-ND |
Manufacturer | |
Manufacturer Product Number | 1738220000 |
Description | ADAPTER EX 3NPT-M63 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | NPT 3" to M63 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,17000 € | 333,17 € |
| Unit Price without VAT: | 333,17000 € |
|---|---|
| Unit Price with VAT: | 396,47230 € |

