Similar

1737300000 | |
|---|---|
DigiKey Part Number | 1737300000-ND |
Manufacturer | |
Manufacturer Product Number | 1737300000 |
Description | CABLE GLAND 13-19MM M25 POLYAMID |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Weidmüller | Thread Length 0.512" (13.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Obsolete | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 80°C |
Outside Cable Diameter (Max) 0.748" (19.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1461150000 | Weidmüller | 0 | 1461150000-ND | 3,64100 € | Similar |


