
1737080000 | |
|---|---|
DigiKey Part Number | 281-4711-ND |
Manufacturer | |
Manufacturer Product Number | 1737080000 |
Description | HOLE PLUG NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |

