M50x1.5 Locknut Nut 2.362" (60.00mm) Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1737040000

DigiKey Part Number
1737040000-ND
Manufacturer
Manufacturer Product Number
1737040000
Description
NUT LOCKNUT BRASS M50X1.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M50x1.5 Locknut Nut 2.362" (60.00mm) Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50x1.5
Manufacturer
Weidmüller
Thickness
0.197" (5.00mm)
Packaging
Bulk
Width
2.362" (60.00mm)
Part Status
Active
Material
Brass
Type
Locknut
Plating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,41000 €12,41 €
510,75200 €53,76 €
1010,16300 €101,63 €
259,47760 €236,94 €
509,02160 €451,08 €
1008,61350 €861,35 €
2508,13820 €2.034,55 €
5007,82158 €3.910,79 €
1.0007,53747 €7.537,47 €
Manufacturers Standard Package
Unit Price without VAT:12,41000 €
Unit Price with VAT:14,76790 €