
1736940000 | |
|---|---|
DigiKey Part Number | 1736940000-ND |
Manufacturer | |
Manufacturer Product Number | 1736940000 |
Description | NUT LOCKNUT PA M25X1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M25x1.5 Locknut Nut 1.260" (32.00mm) Polyamide |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Weidmüller | Thickness 0.236" (6.00mm) |
Packaging Bulk | Width 1.260" (32.00mm) |
Part Status Active | Material Polyamide |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,40920 € | 10,23 € |
| Unit Price without VAT: | 0,40920 € |
|---|---|
| Unit Price with VAT: | 0,48695 € |

