
1733651657 | |
|---|---|
DigiKey Part Number | 1733651657-ND |
Manufacturer | |
Manufacturer Product Number | 1733651657 |
Description | CLI M 2-4 GE/SW K MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | K | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10780 € | 5,39 € |
| 100 | 0,10260 € | 10,26 € |
| 300 | 0,09490 € | 28,47 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08717 € | 87,17 € |
| 2.500 | 0,08170 € | 204,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

