
1733651526 | |
|---|---|
DigiKey Part Number | 1733651526-ND |
Manufacturer | |
Manufacturer Product Number | 1733651526 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | 8 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,14200 $ | 1,42 $ |
| 25 | 0,13320 $ | 3,33 $ |
| 50 | 0,12680 $ | 6,34 $ |
| 100 | 0,12070 $ | 12,07 $ |
| 300 | 0,11167 $ | 33,50 $ |
| 500 | 0,10772 $ | 53,86 $ |
| 1.000 | 0,10256 $ | 102,56 $ |
| 2.500 | 0,09613 $ | 240,32 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

