
1730590003 | |
|---|---|
DigiKey Part Number | 281-1730590003-ND |
Manufacturer | |
Manufacturer Product Number | 1730590003 |
Description | VT SF 0/21 MC NE RT V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.047" ~ 0.063" (1.20mm ~ 1.60mm) |
Series | Legend Blank |
Packaging Box | Color Red |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17245 € | 137,96 € |
| Unit Price without VAT: | 0,17245 € |
|---|---|
| Unit Price with VAT: | 0,20522 € |

