
1730580004 | |
|---|---|
DigiKey Part Number | 281-1730580004-ND |
Manufacturer | |
Manufacturer Product Number | 1730580004 |
Description | VT SF 00/21 MC NE GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.039" ~ 0.051" (1.00mm ~ 1.30mm) |
Series | Legend Blank |
Packaging Box | Color Yellow |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16545 € | 132,36 € |
| Unit Price without VAT: | 0,16545 € |
|---|---|
| Unit Price with VAT: | 0,19689 € |

