
1729140000 | |
|---|---|
DigiKey Part Number | 1729140000-ND |
Manufacturer | |
Manufacturer Product Number | 1729140000 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 9A |
Series | Voltage - IEC 80 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Orange |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.559" (14.20mm) |

