1728350000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 3,63778 €
Datasheet
Image for 1728350000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728350000

DigiKey Part Number
1728350000-ND
Manufacturer
Manufacturer Product Number
1728350000
Description
TERM BLOCK HDR 14POS 3.50MM
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Weidmüller
Current - IEC
7.5A
Series
Voltage - IEC
100 V
Packaging
Bulk
Current - UL
10 A
Part Status
Obsolete
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Black
Number of Positions
14
Operating Temperature
-20°C ~ 100°C
Positions Per Level
7
Contact Mating Finish
Tin
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1728190000Weidmüller01728190000-ND3,63778 €Similar
Obsolete
This product is no longer manufactured. View Substitutes