
1728280000 | |
|---|---|
DigiKey Part Number | 1728280000-ND |
Manufacturer | |
Manufacturer Product Number | 1728280000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 9A | |
Voltage - IEC | 80 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,53667 € | 256,10 € |
| Unit Price without VAT: | 8,53667 € |
|---|---|
| Unit Price with VAT: | 10,15864 € |

