Image for 1728260000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1728260000

DigiKey Part Number
1728260000-ND
Manufacturer
Manufacturer Product Number
1728260000
Description
TERM BLOCK HDR 28POS 3.50MM
Customer Reference
Detailed Description
28 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Weidmüller
Current - IEC
9A
Series
Voltage - IEC
80 V
Packaging
Bulk
Current - UL
8 A
Part Status
Obsolete
Voltage - UL
150 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Orange
Number of Positions
28
Contact Mating Finish
Tin
Positions Per Level
14
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.413" (10.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.