
1727230000 | |
|---|---|
DigiKey Part Number | 1727230000-ND |
Manufacturer | |
Manufacturer Product Number | 1727230000 |
Description | TERM BLK 3POS BEIGE |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.0mm |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 2.5mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 3.169" (80.50mm) |
Number of Positions 3 | Height (Max) 1.535" (39.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles | Operating Temperature -50°C ~ 120°C |
Current - IEC 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3040766 | Phoenix Contact | 294 | 277-9568-ND | 5,61000 € | Similar |
















