Similar

1727070000 | |
|---|---|
DigiKey Part Number | 281-1899-ND |
Manufacturer | |
Manufacturer Product Number | 1727070000 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Category | Current - IEC 7A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.872" (22.15mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ976/12 | On Shore Technology Inc. | 0 | EDSTLZ976/12-ND | 6,00080 € | Similar |




