
1724790000 | |
|---|---|
DigiKey Part Number | 1724790000-ND |
Manufacturer | |
Manufacturer Product Number | 1724790000 |
Description | SLEEVE MARKER TAG 240/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.79" (20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.79" (20.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28432 € | 71,08 € |
| 500 | 0,27072 € | 135,36 € |
| 1.000 | 0,25779 € | 257,79 € |
| 2.500 | 0,24164 € | 604,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

