Similar

1724050004 | |
|---|---|
DigiKey Part Number | 1724050004-ND |
Manufacturer | |
Manufacturer Product Number | 1724050004 |
Description | WIRE MARKER SLIPON 4X12MM 400/BX |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.16" W x 0.47" L (4.0mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | 0.051" ~ 0.063" (1.30mm ~ 1.60mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | - |


