
1723540000 | |
|---|---|
DigiKey Part Number | 1723540000-ND |
Manufacturer | |
Manufacturer Product Number | 1723540000 |
Description | CBL TIE LOCKING NATURAL 6.30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | - | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06310 € | 6,31 € |
| 300 | 0,05840 € | 17,52 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,05365 € | 53,65 € |
| 2.500 | 0,05028 € | 125,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

