1723230000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 10,34792 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 182
Unit Price: 17,04000 €
Datasheet
14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723230000

DigiKey Part Number
1723230000-ND
Manufacturer
Manufacturer Product Number
1723230000
Description
TERM BLOCK PLUG 14POS 5MM
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-1.5mm²
Part Status
Obsolete
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Leaf Spring, Wire Guard
Wire Strip Length
6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
14A
Housing Material
Polyamide (PA), Nylon
Voltage - IEC
400 V
Insulation Height
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1954370000Weidmüller01954370000-ND10,34792 €Similar
1-796640-4TE Connectivity AMP Connectors182A112839-ND17,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes