1722440000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 79
Unit Price: 4,67000 €
Datasheet

Similar


Phoenix Contact
In Stock: 53
Unit Price: 3,48000 €
Datasheet

Similar


Phoenix Contact
In Stock: 3.096
Unit Price: 1,32000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 512
Unit Price: 1,55000 €
Datasheet
6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722440000

DigiKey Part Number
281-1698-ND
Manufacturer
Manufacturer Product Number
1722440000
Description
TERM BLK 6POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
14-26 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Color
Black
Positions Per Level
6
Operating Temperature
-20°C ~ 100°C
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1426110000Weidmüller79281-4019-ND4,67000 €Direct
1730434Phoenix Contact53277-6363-ND3,48000 €Similar
1935200Phoenix Contact3.096277-1581-ND1,32000 €Similar
OSTTA060161On Shore Technology Inc.512ED2566-ND1,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable