1722370000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 9,78000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 7,90860 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 6,31840 €
Datasheet

Similar


Phoenix Contact
In Stock: 3.758
Unit Price: 4,78000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 597
Unit Price: 2,45000 €
Datasheet
10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722370000

DigiKey Part Number
1722370000-ND
Manufacturer
Manufacturer Product Number
1722370000
Description
TERM BLK 10P TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
10
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Orange
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable