1722140000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 4,67000 €
Datasheet
Image for 1722140000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722140000

DigiKey Part Number
1722140000-ND
Manufacturer
Manufacturer Product Number
1722140000
Description
TERM BLK 6POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Weidmüller
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-26 AWG
Part Status
Obsolete
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
6
Color
Orange
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1331160000Weidmüller01331160000-ND4,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes