
1721570000 | |
|---|---|
DigiKey Part Number | 1721570000-ND |
Manufacturer | |
Manufacturer Product Number | 1721570000 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Orange |
Positions Per Level 6 | Operating Temperature -20°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1935352 | Phoenix Contact | 52 | 277-1596-ND | 1,46000 € | Similar |


