Parametric Equivalent
Parametric Equivalent




1720930000 | |
|---|---|
DigiKey Part Number | 281-3739-ND |
Manufacturer | |
Manufacturer Product Number | 1720930000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,86440 € | 46,61 € |
| 50 | 1,69480 € | 84,74 € |
| 100 | 1,55400 € | 155,40 € |
| 300 | 1,38243 € | 414,73 € |
| 500 | 1,32106 € | 660,53 € |
| 1.000 | 1,25316 € | 1.253,16 € |
| 5.000 | 1,14740 € | 5.737,00 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |



