MFR Recommended

1720820000 | |
|---|---|
DigiKey Part Number | 1720820000-ND |
Manufacturer | |
Manufacturer Product Number | 1720820000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 8mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669030000 | Weidmüller | 74 | 281-2669030000-ND | 9,09000 € | MFR Recommended |


