
1720680000 | |
|---|---|
DigiKey Part Number | 1720680000-ND |
Manufacturer | |
Manufacturer Product Number | 1720680000 |
Description | CBL TIE LOCKING NATURAL 2.458' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.307" (7.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.5" | |
Bundle Diameter | - | |
Width | 0.307" (7.80mm) | |
Length - Actual | 2.458' (749.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60560 € | 15,14 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,54900 € | 54,90 € |
| 300 | 0,50797 € | 152,39 € |
| 500 | 0,48996 € | 244,98 € |
| 1.000 | 0,46657 € | 466,57 € |
| 2.500 | 0,43736 € | 1.093,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

