
1720630000 | |
|---|---|
DigiKey Part Number | 1720630000-ND |
Manufacturer | |
Manufacturer Product Number | 1720630000 |
Description | CBL TIE LOCKING NATURAL 7.87" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.141" (3.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,08700 $ | 0,87 $ |
| 25 | 0,08200 $ | 2,05 $ |
| 50 | 0,07800 $ | 3,90 $ |
| 100 | 0,07430 $ | 7,43 $ |
| 300 | 0,06873 $ | 20,62 $ |
| 500 | 0,06628 $ | 33,14 $ |
| 1.000 | 0,06312 $ | 63,12 $ |
| 2.500 | 0,05916 $ | 147,90 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

