
1720440000 | |
|---|---|
DigiKey Part Number | 1720440000-ND |
Manufacturer | |
Manufacturer Product Number | 1720440000 |
Description | CABLE GLAND 12-14MM PG16 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon, Glass Filled PG16 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Weidmüller | Material Polyamide (PA), Nylon, Glass Filled |
Series | Includes Strain Relief |
Part Status Obsolete | Color Gray |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -10°C ~ 80°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size PG16 |

