Direct

1720390000 | |
|---|---|
DigiKey Part Number | 1720390000-ND |
Manufacturer | |
Manufacturer Product Number | 1720390000 |
Description | CABLE GLND 18.01-24MM PG29 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer Weidmüller | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Strain Relief |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -10°C ~ 80°C |
Outside Cable Diameter (Max) 0.945" (24.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1569120000 | Weidmüller | 4 | 281-4526-ND | 24,75000 € | Direct |


