Image for 1720200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720200000

DigiKey Part Number
1720200000-ND
Manufacturer
Manufacturer Product Number
1720200000
Description
TERM BLK 22P SIDE ENT 3.5MM PCB
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
2
Positions Per Level
22
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.