
1719840000 | |
|---|---|
DigiKey Part Number | 1719840000-ND |
Manufacturer | |
Manufacturer Product Number | 1719840000 |
Description | TM 4/12 HF/HB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.45" W x 0.47" L (11.4mm x 12.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.45" W x 0.47" L (11.4mm x 12.0mm) | |
Cable Diameter | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polyethylene (PE) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,24812 € | 62,03 € |
| 500 | 0,23626 € | 118,13 € |
| 1.000 | 0,22497 € | 224,97 € |
| 2.500 | 0,21088 € | 527,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

