
1719780000 | |
|---|---|
DigiKey Part Number | 281-1719780000-ND |
Manufacturer | |
Manufacturer Product Number | 1719780000 |
Description | TM 1/12 HF/HB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.47" L (5.4mm x 12.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.21" W x 0.47" L (5.4mm x 12.0mm) | |
Cable Diameter | 0.071" ~ 0.098" (1.80mm ~ 2.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polyethylene (PE) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,10030 € | 10,03 € |
| 250 | 0,09400 € | 23,50 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08523 € | 85,23 € |
| 2.500 | 0,07990 € | 199,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

