MFR Recommended

1718190000 | |
|---|---|
DigiKey Part Number | 281-4696-ND |
Manufacturer | |
Manufacturer Product Number | 1718190000 |
Description | JUMPER TERM BLK 50POS FLAT PIN |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Number of Positions 50 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Obsolete | Color Black |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2831770000 | Weidmüller | 7 | 281-2831770000-ND | 26,62000 € | MFR Recommended |


