1718010000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1
Unit Price: 2,28000 €
Datasheet
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block, Cross Connection Jumper Flat Pins
1718010000
1718010000

1718010000

DigiKey Part Number
281-5817-ND
Manufacturer
Manufacturer Product Number
1718010000
Description
JUMPER TERM BLK 4POS FLAT PIN
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
W Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes