1717960000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 5,02000 €
Datasheet
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717960000

DigiKey Part Number
1717960000-ND
Manufacturer
Manufacturer Product Number
1717960000
Description
JUMPER TERM BLK 8POS FLAT PIN
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Weidmüller
Pitch
0.201" (5.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
W Series
Part Status
Obsolete
Color
Red
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2108870000Weidmüller0281-2108870000-ND5,02000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes