
1717910000 | |
|---|---|
DigiKey Part Number | 1717910000-ND |
Manufacturer | |
Manufacturer Product Number | 1717910000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Obsolete | Color Red |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108690000 | Weidmüller | 208 | 281-2108690000-ND | 2,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,07783 € | 64,67 € |
| Unit Price without VAT: | 1,07783 € |
|---|---|
| Unit Price with VAT: | 1,28262 € |

