1717780000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 100
Unit Price: 2,68000 €
Datasheet
Image for 1717780000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717780000

DigiKey Part Number
1717780000-ND
Manufacturer
Manufacturer Product Number
1717780000
Description
TERM BLOCK 6POS 45DEG 5.08MM PCB
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Weidmüller
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-26 AWG
Part Status
Obsolete
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
6
Color
Orange
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1914020000Weidmüller1001914020000-ND2,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes