Terminal Block Connector 2 Position Feed Through Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige
1716240000
1716240000

1716240000

DigiKey Part Number
281-5809-ND
Manufacturer
Manufacturer Product Number
1716240000
Description
CONN TERM BLK FEED THROUGH BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,15100 €41,51 €
253,64920 €91,23 €
503,34080 €167,04 €
1003,08850 €308,85 €
3002,78633 €835,90 €
5002,67960 €1.339,80 €
1.0002,56224 €2.562,24 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €