Terminal Block Connector 4 Position Feed Through, Isolated (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1714970000

DigiKey Part Number
281-5807-ND
Manufacturer
Manufacturer Product Number
1714970000
Description
CONN TERM BLK FEED THRU ISOLATED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated (2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
-
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
-
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
105,27900 €52,79 €
254,65360 €116,34 €
504,27200 €213,60 €
1003,96120 €396,12 €
2503,64304 €910,76 €
5003,46024 €1.730,12 €
1.0003,31716 €3.317,16 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €