
1714101693 | |
|---|---|
DigiKey Part Number | 281-1714101693-ND |
Manufacturer | |
Manufacturer Product Number | 1714101693 |
Description | VT-TM-I 18 MC NE BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.71" L (4.0mm x 18.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.16" W x 0.71" L (4.0mm x 18.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,17680 € | 113,15 € |
| Unit Price without VAT: | 0,17680 € |
|---|---|
| Unit Price with VAT: | 0,21039 € |

