
1714101687 | |
|---|---|
DigiKey Part Number | 281-1714101687-ND |
Manufacturer | |
Manufacturer Product Number | 1714101687 |
Description | VT-TM-I 18 MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.71" L (4.0mm x 18.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.16" W x 0.71" L (4.0mm x 18.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,16068 € | 40,17 € |
| 500 | 0,15302 € | 76,51 € |
| 1.000 | 0,14571 € | 145,71 € |
| 2.500 | 0,13658 € | 341,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

