
1714101686 | |
|---|---|
DigiKey Part Number | 281-1714101686-ND |
Manufacturer | |
Manufacturer Product Number | 1714101686 |
Description | VT-TM-I 18 MC NE RT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.71" L (4.0mm x 18.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.71" L (4.0mm x 18.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Red |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cable Tie |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,17459 € | 111,74 € |
| Unit Price without VAT: | 0,17459 € |
|---|---|
| Unit Price with VAT: | 0,20776 € |

